Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-1212
Manufacturer Part #:

39100-1212

Manufacturer:

Description:
Barrier Terminal Blocks 12MM HIGH PROFILE W/WIRE PROTECTOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Series: 39100
Type: Wire-to-Wire
Pitch: 12 mm
Number of Positions: 12
Wire Gauge Range: 20-8
Current Rating: 40 A
Voltage Rating: 600 V
Mounting Angle: Vertical
Contact Plating: Nickel
Color: Black
Flammability Rating: UL 94 V-2
Height: 21.1 mm
Length: 140 mm
Operating Temperature Range: 105 C
Factory Pack Quantity: 250
Tradename: Eurostyle
Width: 23.2 mm
Wire Gauge Max: 8
Wire Gauge Min: 20
Part # Aliases: 0391001212
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.75
  25: $3.58
  50: $3.13
  100: $3.06
  200: $2.82
  500: $2.50
  1,000: $2.17

To add to a project, please Log In.

143080215 166428406