Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-1009
Manufacturer Part #:

39100-1009

Manufacturer:

Description: Barrier Terminal Blocks 9P 2SCRW TERM STRIP 10.00MM EUROSTYLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 39100
Type: Wire to Wire
Pitch: 12 mm
Number of Positions / Contacts: 9
Wire Gauge Range: 18-10
Current Rating: 30 A
Voltage Rating: 600 V
Mounting Style: Wire
Mounting Angle: Vertical
Operating Temperature Range: + 100 C
Factory Pack Quantity: 250
Wire Gauge Max: 10
Wire Gauge Min: 18
Part # Aliases: 0391001009
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.41
  25: $3.19
  50: $2.68
  100: $2.35
  200: $2.19
  500: $2.00
  1,000: $1.76
  2,000: $1.69
  5,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECW-FD2W225K
Film Capacitors 450VDC, 2.2uF, 10% LS 15mm Straigh ...
Panasonic Electronic Components
1: $0.66
QCC306GR
Wire Identification COVERALL GREEN Sold by Pack of ...
TE Connectivity / Q-Cees
1: $24.79
QCC306BU
Wire Identification COVERALL BLUE Sold by Pack of ...
TE Connectivity / Q-Cees
1: $24.79
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
F1778510K2KCT0
Film Capacitors 1uF 275V 10%
Vishay/Roederstein
1: $1.73
PHE850EA4270MA02R17
Film Capacitors 300vac 2700pF 20% LS 10mm
Kemet
1: $0.29
ADP-SMAM-RPSF
RF Adapters - In Series RP-SMA Female to SMA Male ...
Linx Technologies
1: $5.90
1688379
D-Sub Standard Connectors VS-09STDSUB/9MPT.5 9P MA ...
Phoenix Contact
1: $20.54
SR2511F-0206-19R0B-E9-N-W
Rotary Switches ROTARY 2POL 6POS NS
Alpha (Taiwan)
1: $2.77
MS3106F10SL-4S
Circular MIL Spec Connector 2P #16 SKT CONTACTS
Amphenol Industrial
1: $17.49
MS3116F8-2P
Circular MIL Spec Connector 2P #20 PIN CONTACTS
Amphenol Industrial
1: $23.38
94512-0200
Terminals HRT FEM TERM BRASS U ERM BRASS UNPL 1-2. ...
Molex
1: $0.08
LTA201-TR-B/125N
Rocker Switches & Paddle Switches RED 125 V NEON L ...
Carling Technologies
1: $4.44
39100-0806
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.02
W28-XQ1A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $5.90
W28-XQ1A-0.50
Circuit Breakers 0.5A PUSH TO RESET
TE Connectivity / P&B
1: $5.40
MS3102E10SL-4P
Circular MIL Spec Connector 2P #16 PIN CONTACTS
Amphenol Industrial
1: $6.49
CN-6708
Enclosures, Boxes, & Cases 6.51 X 5.01 X 3.05
Bud Industries
1: $20.70
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
208697-2
Power to the Board CONV OUTLET ASSEMBLY BLACK
TE Connectivity / AMP
1: $1.33

000000001