|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39100-1002
Manufacturer Part #:

39100-1002

Manufacturer:

Description:
Barrier Terminal Blocks 10.00MM 2CKT 2 SCREW TERM STRIPS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 2 Position
Pitch: 12 mm
Current Rating: 30 A
Voltage Rating: 600 V
Wire Gauge Range: 18-10
Type: Wire-to-Wire
Mounting Style: Through Hole
Series: 39100
Color: White
Contact Plating: Nickel
Flammability Rating: UL 94 V-2
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Operating Temperature Range: 100 C
Factory Pack Quantity: 250
Termination Style: Screw
Tradename: Eurostyle
Wire Gauge Max: 10
Wire Gauge Min: 18
Part # Aliases: 0391001002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-72 RF Cable Assemblies 348
31-4803-RFX RF Adapters - In Series 386
MDR-60-5 DIN Rail Power Supplies 44
SS496B Board Mount Hall Effect / Magnetic Sensors 1,078
3386P-1-501LF Trimmer Resistors - Through Hole 1,167
ECA-1CM102 Aluminum Electrolytic Capacitors - Leaded 5,439
NJM386BD Audio Amplifiers 1,235
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Barrier Terminal Blocks TERM STRIP 10MM HIGH PROF 2 CIR WHT
Lifecycle:
New At Mouser

166428406