|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-0912
Manufacturer Part #:

39100-0912

Manufacturer:

Description:
Barrier Terminal Blocks 8MM TWO SCREW 12 CKT TERMINAL STRIPS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Type: Wire-to-Wire
Pitch: 8 mm
Number of Positions: 12 Position
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Wire
Mounting Angle: Vertical
Series: 39100
Operating Temperature Range: + 100 C
Factory Pack Quantity: 250
Tradename: Eurostyle
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 0391000912
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 3,054
63811-1600 Crimpers 34
1825-0 Test Plugs & Test Jacks 18,143
1825-2 Test Plugs & Test Jacks 14,013
38770-0112 Barrier Terminal Blocks 891
38770-0116 Barrier Terminal Blocks 464
42816-0212 Headers & Wire Housings 12,936
42816-0312 Headers & Wire Housings 2,981
1-1546306-0 Barrier Terminal Blocks 721
HCL8-12 Terminal Block Tools & Accessories 399
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Barrier Terminal Blocks TERM STRIP 8MM LOW PROF 12 CIR WHT
Lifecycle:
New At Mouser

Compare With Current Part

166428406