Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-0907
Manufacturer Part #:

39100-0907

Manufacturer:

Description: Barrier Terminal Blocks 8MM EURO STRIP 7P LOPRO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 39100
Type: Wire to Wire
Pitch: 12 mm
Number of Positions / Contacts: 7
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Wire
Mounting Angle: Vertical
Operating Temperature Range: + 100 C
Packaging: Bulk
Factory Pack Quantity: 250
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 0391000907
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.27
  10: $1.73
  100: $1.35
  500: $1.34
  1,000: $1.21
  2,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WaveAce 2004
Benchtop Oscilloscopes 70MHz, 1GS/s, 4ch 12kpts/Ch ...
Teledyne LeCroy
1: $1,640.00
39100-0906
Barrier Terminal Blocks 8MM TWO SCREW 6 CKT
Molex
1: $1.66
39100-0812
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $3.09
Q5-3X-3/4-01-QB48IN-5
Heat Shrink Tubing and Sleeves 3/4 48IN 5PC BAG BL ...
Qualtek
1: $26.04

166428406