Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-0903
Manufacturer Part #:

39100-0903

Manufacturer:

Description: Barrier Terminal Blocks 8.0MM 2SCW TER STP 3P LO PRO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 39100
Type: Wire to Wire
Pitch: 12 mm
Number of Positions / Contacts: 3
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Wire
Mounting Angle: Vertical
Operating Temperature Range: + 100 C
Packaging: Bulk
Factory Pack Quantity: 250
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 0391000903
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
441 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.82
  100: $0.74
  500: $0.666
  1,000: $0.592
  2,000: $0.516

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
ECQ-V1H224JL
Film Capacitors .22uF 50V 5%
Panasonic Electronic Components
1: $0.34
39100-0906
Barrier Terminal Blocks 8MM TWO SCREW 6 CKT
Molex
1: $1.66
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
UPM1V222MHD1AA
Aluminum Electrolytic Capacitors - Leaded 2200UF 3 ...
Nichicon
1: $1.20
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
39100-0902
Barrier Terminal Blocks 8MM EURO STRIP 2P 2 SCREW
Molex
1: $0.56
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54
39100-0904
Barrier Terminal Blocks .5MM 4P LOW PROFILE
Molex
1: $1.36
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
Molex
1: $0.30
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
271-150-RC
Metal Film Resistors - Through Hole 150ohms 1% 50P ...
Xicon
1: $0.13
2N3708
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
CCF0756K0GKR36
Metal Film Resistors - Through Hole 1/4watt 56Kohm ...
Vishay/Dale
1: $0.09

000000001