Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39100-0812
Manufacturer Part #:

39100-0812

Manufacturer:

Description:
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PROTECTOR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Series: 39100
Type: Wire-to-Wire
Pitch: 8 mm
Number of Positions: 12
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 600 V
Mounting Angle: Vertical
Flammability Rating: UL 94 V-2
Height: 17.3 mm
Length: 93.47 mm
Operating Temperature Range: 105 C
Factory Pack Quantity: 250
Tradename: Eurostyle
Width: 18.2 mm
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 0391000812
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
558 (BULK) Terminals 81,789
KPPX-4P DC Power Connectors 23,162
H11L1M Logic Output Optocouplers 29,072
2-520184-2 Terminals 123,262
FHAC0001ZXJ Fuse Holder 3,655
MPS45WGW Magnetic / Reed Switches 1,524
KPJX-PM-4S DC Power Connectors 12,655
1N5822 Schottky Diodes & Rectifiers 37,563
VNP10N07-E Power Switch ICs - Power Distribution 5,690
1N4004 Rectifiers 74,841
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Barrier Terminal Blocks TERM STRIP 8MM HIGH PROF 12 CIR WHT
Lifecycle:
New At Mouser

Compare With Current Part

143080215 166428406