|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-31-0120
Manufacturer Part #:

39-31-0120

Manufacturer:

Description:
Headers & Wire Housings 12 CKT VERT HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 12 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 225
Termination Post Length: 3.5 mm
Voltage Rating: 600 V
Part # Aliases: 0039310120 5566-12B-210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2045

Headers & Wire Housings

31,150

Designed for Use With
39-01-2025

Headers & Wire Housings

32,716

Designed for Use With
39-01-2085

Headers & Wire Housings

17,687

39-01-2120 Headers & Wire Housings 15,077
39-01-2125 Headers & Wire Housings 4,259
Designed for Use With
39-01-2080

Headers & Wire Housings

73

39-01-3125 Headers & Wire Housings 3
50-36-1674 Headers & Wire Housings 4,691
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,870
CD4072BM96 Logic Gates 8,921
39-31-0040 Headers & Wire Housings 2,165
SN74LV21ADR Logic Gates 2,943
TLV7211AIDBVR Analog Comparators 3,650
39-31-0028 Headers & Wire Housings 166
7447789168 Fixed Inductors 646
TC7WH74FKTE85LF Flip Flops 3,177
VJ0603Y101KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,346
301-0-RC Thick Film Resistors - SMD 65,000
Real Time Availability
Stock:
341 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.79
10:
$2.74
100:
$2.53
500:
$2.37
$2.21
$1.83
$1.55

To add to a project, please Log In.

147352464 107771939 190680469 177824758 133184374 188576514 125692371 143080215 167858023 172639243