Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-31-0100
Manufacturer Part #:

39-31-0100

Manufacturer:

Description: Headers & Wire Housings 10 CKT VERT HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5566
Pitch: 4.2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Packaging: Bag
Row Spacing: 5.5 mm
Factory Pack Quantity: 250
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039310100 39-31-0100-PB 5566-10B-210
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.28
  100: $1.11
  500: $1.02
  1,000: $0.877
  2,000: $0.819
  5,000: $0.778

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-36-1671
Headers & Wire Housings MiniFitJr Rcpt DR V-0 10Ck ...
Molex
1: $0.73
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
39-01-2105
Headers & Wire Housings 10 CRKT HOUSING
Molex
1: $0.75
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $3.68
BLM18KG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms 1.3 ...
Murata Electronics
1: $0.34
39-31-0040
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.94
39-31-0120
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $1.95
39-31-0060
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.10
39-31-0080
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.29
SI7465DP-T1-E3
MOSFET 60V 5.0A 3.5W 64mohm @ 10V
Vishay/Siliconix
1: $1.44
TLV7211AIDBVR
Comparator ICs CMOS
Texas Instruments
1: $1.43
NA555D
Timers & Support Products Prec Timers
Texas Instruments
1: $0.44
74HC73D,652
Flip Flops DUAL JK F/F NEG-EDGE
NXP Semiconductors
1: $0.38
74HC30PW,118
Logic Gates 8-INPUT NAND GATE
NXP Semiconductors
1: $0.32
74LVC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
74LVC1G04GV,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.34
74LVC1G02GV,125
Logic Gates SINGLE 2-INPUT NOR
NXP Semiconductors
1: $0.36
74LVC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34
301-0-RC
Thick Film Resistors - SMD 1/16WATT 0OHMS
Xicon
1: $0.19

107771939 177824758 190680469