|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-31-0040
Manufacturer Part #:

39-31-0040

Manufacturer:

Description:
Headers & Wire Housings 4 CKT VERT HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 4 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 700
Voltage Rating: 600 V
Part # Aliases: 0039310040 A556604B210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2040 Headers & Wire Housings 57,887
Designed for Use With
39-01-2045

Headers & Wire Housings

31,229

Designed for Use With
39-01-2025

Headers & Wire Housings

32,735

Designed for Use With
39-01-2085

Headers & Wire Housings

17,730

39-01-3048 Headers & Wire Housings 9,059
39-01-3042 Headers & Wire Housings 5,736
39-01-3045 Headers & Wire Housings 2,888
Designed for Use With
39-01-2080

Headers & Wire Housings

303

50-36-1746 Headers & Wire Housings 10,258
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,188
MAX6817EUT+T Supervisory Circuits 5,888
83000000005 Fuse Holder 1,284
ULN2003ADR Darlington Transistors 41,986
B3F-1000 Tactile Switches 26,267
EEV-FK1H102M Aluminum Electrolytic Capacitors - SMD 5,357
NFM21CC222R1H3D Feed Through Capacitors 15,384
39-30-1039 Headers & Wire Housings 8,186
GRM1555C1H180JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 204,271
39-31-0020 Headers & Wire Housings 1,236
Real Time Availability
Stock:
2,165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
10:
$0.79
100:
$0.687
500:
$0.619
$0.55
$0.499
$0.446
$0.432

To add to a project, please Log In.

133184374 147352464 107771939 190680469 177824758 188576514 125692371 172639243 143080215 167858023