|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-30-6147
Manufacturer Part #:

39-30-6147

Manufacturer:

Description:
Headers & Wire Housings 4.2MM 2R VERT14P HDR SN W/SNAP-IN PEG LCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 14 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 2160
Voltage Rating: 600 V
Part # Aliases: 0039306147 5566-14B2S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2045

Headers & Wire Housings

31,079

Designed for Use With
39-01-2025

Headers & Wire Housings

32,839

Designed for Use With
39-01-2085

Headers & Wire Housings

17,880

39-01-2140 Headers & Wire Housings 8,405
39-01-2145 Headers & Wire Housings 2,803
Designed for Use With
39-01-2080

Headers & Wire Housings

366

ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 726
63819-0900 Crimpers 101
KA378R12CTU LDO Voltage Regulators 5,505
MCP23017-E/SP Interface - I/O Expanders 2,328
B3W-1000 Tactile Switches 12,475
R82DC3470DQ60J Film Capacitors 25,045
39-00-0060 Headers & Wire Housings 29,746
39-01-2140 Headers & Wire Housings 8,405
39-01-2160 Headers & Wire Housings 6,121
50079-8100 Headers & Wire Housings 36,236
Real Time Availability
Stock:
1,965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 1965 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.71
10:
$1.40
100:
$1.21
500:
$1.11
$0.948
$0.885
$0.841

To add to a project, please Log In.

147352464 107771939 190680469 177824758 133184374 188576514 125692371 172639243 143080215 167858023