Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-30-1161
Manufacturer Part #:

39-30-1161

Manufacturer:

Description: Headers & Wire Housings 16 CKT R/A HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5569
Pitch: 4.2 mm
Number of Positions / Contacts: 16
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 6 A
Packaging: Bag
Row Spacing: 5.5 mm
Factory Pack Quantity: 100
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039301161 A556916A2G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.43
  10: $3.71
  100: $3.09
  500: $2.65
  1,000: $2.35
  2,000: $2.32
  5,000: $2.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2165
Headers & Wire Housings 16 CKT RCPT HOUSING
Molex
1: $1.19
39-01-2160
Headers & Wire Housings 16 CKT RCPT HOUSING
Molex
1: $0.76
50-36-1669
Headers & Wire Housings MiniFitJr Rcpt DR V-0 16Ck ...
Molex
1: $1.31
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
MAX487ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.88
LGU2G101MELA
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $3.16
BLM31PG500SN1L
EMI Filter Beads, Chokes & Arrays 1206 50 OHM
Murata Electronics
1: $0.52
BAT46JFILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.59
ST232ABDR
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $1.38
09036966921
DIN 41612 Connectors 96P MALE RA TYPE C
HARTING
1: $6.65
MMSZ5264BT1G
Zener Diodes 60V 500mW
ON Semiconductor
1: $0.24
39-29-0063
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $2.51
ARC.68-A-Q14
Cable Mounting & Accessories ADJUST. REL. CLAMP
Panduit
1: $3.37
ZVN3306FTA
MOSFET N-Chnl 60V
Diodes Inc. / Zetex
1: $0.68
FZT593TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.64
39-30-1081
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $2.83
39-30-1041
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $2.13
TWW10J4R7E
Wirewound Resistors - Through Hole 10watt 4.7ohm 5 ...
Ohmite
1: $1.06

107771939 177824758 190680469