Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-30-0223
Manufacturer Part #:

39-30-0223

Manufacturer:

Description: Headers & Wire Housings MiniFit Jr RA Dr/peg 30 Au V-2 22 Ckt.
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5569
Pitch: 4.2 mm
Number of Positions / Contacts: 22
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 6 A
Packaging: Bag
Row Spacing: 5.5 mm
Factory Pack Quantity: 1000
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039300223 5569-22A2GS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
39-01-2225
Headers & Wire Housings 22 CKT RCPT HOUSING
Molex
1: $1.50
39-01-2220
Headers & Wire Housings 22 CKT RCPT HOUSING
Molex
1: $1.16

177824758 190680469