Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-30-0144
Manufacturer Part #:

39-30-0144

Manufacturer:

Description: Headers & Wire Housings MiniFit Jr RA DR/ Pe egs 30 Au V-0 14 Ckt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5569
Pitch: 4.2 mm
Number of Positions / Contacts: 14
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Gold
Current Rating: 11 A, 6 A
Packaging: Bag
Row Spacing: 5.5 mm
Factory Pack Quantity: 100
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039300144 5569-14A2GS-210
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
50-36-2293
Headers & Wire Housings MiniFitJr Rcpt DR V- V-0 1 ...
Molex
1: $1.08
39-01-3145
Headers & Wire Housings NEW MINI FIT REC. HS FIT R ...
Molex
1: $0.97
39-01-2145
Headers & Wire Housings 14 DUAL ROW RCPT HSG
Molex
1: $0.86
39-01-2140
Headers & Wire Housings 14 CKT RCPT HOUSING
Molex
1: $0.68

190680469 177824758