|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-29-9209
Manufacturer Part #:

39-29-9209

Manufacturer:

Description:
Headers & Wire Housings 20 CKT VERT HEADER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 20 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Board Lock
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Tray
Row Spacing: 4.2 mm
Factory Pack Quantity: 1440
Voltage Rating: 600 V
Part # Aliases: 0039299209 A556620A2GS210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2045

Headers & Wire Housings

31,150

Designed for Use With
39-01-2025

Headers & Wire Housings

32,716

Designed for Use With
39-01-2085

Headers & Wire Housings

17,687

39-01-2200 Headers & Wire Housings 8,846
39-01-2205 Headers & Wire Housings 929
Designed for Use With
39-01-2080

Headers & Wire Housings

73

ImageMfr. Part #DescriptionStock 
AD825ARZ Precision Amplifiers 2,790
128457096002025 DIN 41612 Connectors 800
C1206C104K5RAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,000
22-01-3027 Headers & Wire Housings 53,417
39-01-2200 Headers & Wire Housings 8,846
74320-1000 HDMI, Displayport & DVI Connectors 1,464
IRFL4315TRPBF MOSFET 3,853
39-01-2205 Headers & Wire Housings 929
39-29-9089 Headers & Wire Housings 126
39-29-6208 Headers & Wire Housings 829
Real Time Availability
Stock:
1,169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.20
100:
$5.74
500:
$4.84
$4.24
$4.03

To add to a project, please Log In.

147352464 107771939 190680469 177824758 133184374 143080215 188576514 125692371 172639243 167858023