Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-29-9106
Manufacturer Part #:

39-29-9106

Manufacturer:

Description: Headers & Wire Housings 10 CKT VERT HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5566
Pitch: 4.2 mm
Number of Positions / Contacts: 10
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Packaging: Tray
Row Spacing: 5.5 mm
Factory Pack Quantity: 2640
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039299106 5566-10B2-210
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.21
  100: $0.94
  500: $0.936
  1,000: $0.848
  2,000: $0.686

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-36-1671
Headers & Wire Housings MiniFitJr Rcpt DR V-0 10Ck ...
Molex
1: $0.73
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
39-01-2105
Headers & Wire Housings 10 CRKT HOUSING
Molex
1: $0.75
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
FDG6303N
MOSFET SC70-6 N-CH 25V
Fairchild Semiconductor
1: $0.44
LM317KCS
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.50
SN65HVD232QDRQ1
CAN Interface IC 3.3 V CAN Trnscvr -40 to 125C
Texas Instruments
1: $2.06
L4971D
DC/DC Switching Regulators 3.3 to 50V Step-Down
STMicroelectronics
1: $3.46
FH12-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS R/A BTTM SMT GLD
Hirose Connector
1: $3.83
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
39-29-9086
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.44
39-30-2056
Headers & Wire Housings 5 CKT VERT HEADER
Molex
1: $1.20
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
39-29-9046
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.91
24LC01BT-I/OT
EEPROM 128x8 - 1.8V
Microchip Technology
1: $0.23
AT-1220-TWT-5V-R
Speakers & Transducers 5VP-P 45MA 47OHM 85DBA
PUI Audio
1: $0.93
292-442-RC
Thick Film Resistors - SMD 1/10WATT 442OHMS
Xicon
5000: $0.00
39-29-9126
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $1.62
39-29-9066
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.18
UB15KKG01N-A
Pushbutton Switches SPDT ON-(ON) BLACK
NKK Switches
1: $8.18

177824758 190680469 107771939