|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-29-8041
Manufacturer Part #:

39-29-8041

Manufacturer:

Description:
Headers & Wire Housings 4CKT 2.5 L/P WAFER ASSY 526804AX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 4 Position
Pitch: 2.5 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5268
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Housing Material: Nylon
Mating Post Length: 3.5 mm
Row Spacing: -
Factory Pack Quantity: 16000
Termination Post Length: 3.5 mm
Voltage Rating: 600 V
Part # Aliases: 0039298041
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 16000
Multiples: 16000
Pricing (USD)
$0.269

To add to a project, please Log In.

147352464 107771939 190680469 177824758 133184374 185652186 188576514 125692371 167858023 172639243