Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-29-1207
Manufacturer Part #:

39-29-1207

Manufacturer:

Description: Headers & Wire Housings 20 CKT R/A HEADER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5569
Pitch: 4.2 mm
Number of Positions / Contacts: 20
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 6 A
Packaging: Bag
Row Spacing: 5.5 mm
Factory Pack Quantity: 200
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039291207 5569-20A1-210
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 72 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.28
  10: $3.67
  100: $3.20
  500: $2.13
  1,000: $2.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2205
Headers & Wire Housings 20 CKT RCPT HOUSING
Molex
1: $1.32
39-01-2200
Headers & Wire Housings 20 CKT RCPT HOUSING
Molex
1: $0.74
MAX253CSA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
206037-1
Standard Circular Connector PLUG 16 POSITION shell ...
TE Connectivity / AMP
1: $4.95
G6B-1174P-US-DC12
General Purpose Relays High-Capacity SPST-NO 12VDC
Omron Electronics
1: $6.16
G6B-2214P-US-DC12
General Purpose Relays Standard DPST-NO 12VDC
Omron Electronics
1: $5.00
MCS1632R010FER
Current Sense Resistors - SMD 1W 0.01 ohm 1%
Ohmite
1: $0.35
48074-9001
Ethernet & Telecom Connectors MOD JACK W/LED & MAG ...
Molex
1: $9.78
26-61-5040
Headers & Wire Housings 4P HEADER TIN
Molex
1: $2.16
VS-30BQ015TRPBF
Schottky Diodes & Rectifiers 3.0 Amp 15 Volt
Vishay Semiconductors
1: $1.84
52207-2085
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT R/A SMT ...
Molex
1: $2.36
PT020BJ106
Transformers Audio & Signal 200uH 10% PULSE TRIGGE ...
Vishay/Dale
1: $12.00
OPA381AIDGKT
High Speed Operational Amplifiers Precision Lo-Pow ...
Texas Instruments
1: $2.18
BZX384-B5V1,115
Zener Diodes 300MW 5.1V
NXP Semiconductors
1: $0.26
P6SMB15A
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.40
SMBJ54CA
TVS Diodes - Transient Voltage Suppressors 600W TV ...
Fairchild Semiconductor
1: $0.41
3296Z-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.70
39-29-1087
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $1.34
ECS-160-18-5PXEN-TR
Crystals 16MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
V275LA40BP
Varistors 275V 900pF
Littelfuse
1: $0.53

107771939 177824758 190680469