|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-29-0043
Manufacturer Part #:

39-29-0043

Manufacturer:

Description:
Headers & Wire Housings 4 CKT VERT HEADER
Mouser Online Catalog Page 1,746, Mouser Online Catalog
PDF Page 1,746, PDF Catalog Page
39-29-0043 Datasheet 39-29-0043 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 4 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 700
Voltage Rating: 600 V
Part # Aliases: 0039290043
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2045

Headers & Wire Housings

31,150

Designed for Use With
39-01-2025

Headers & Wire Housings

32,716

Designed for Use With
39-01-2085

Headers & Wire Housings

17,687

Designed for Use With
39-01-2080

Headers & Wire Housings

73

ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,700
39-01-2060 Headers & Wire Housings 127,202
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,268,580
39-29-0023 Headers & Wire Housings 2,828
39-01-2040 Headers & Wire Housings 56,170
22-11-2022 Headers & Wire Housings 12,339
39-29-0103 Headers & Wire Housings 614
39-29-0063 Headers & Wire Housings 326
39-30-2031 Headers & Wire Housings 5,795
ERJ-P06F1002V Thick Film Resistors - SMD 12,727
Real Time Availability
Stock:
1,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.50
100:
$1.28
500:
$1.19
$1.02
$0.958

To add to a project, please Log In.

147352464 107771939 190680469 177824758 133184374 188576514 125692371 143080215 167858023 172639243