Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-28-1243
Manufacturer Part #:

39-28-1243

Manufacturer:

Description: Headers & Wire Housings 24 CKT VERT HEADER
Silverlight Page 1,705, Mouser Enhanced Catalog
PDF Page 1,705, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 5566
Pitch: 4.2 mm
Number of Positions / Contacts: 24
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Current Rating: 6 A
Packaging: Tray
Row Spacing: 5.5 mm
Factory Pack Quantity: 75
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0039281243 5566-24A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.95
  10: $2.47
  100: $2.06
  500: $1.77
  1,000: $1.57
  2,000: $1.55
  5,000: $1.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2245
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex
1: $1.39
39-01-2240
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex
1: $0.96
50-36-1667
Headers & Wire Housings MiniFitJr Rcpt DR V-0 24Ck ...
Molex
1: $1.52
MOD5270-100IR
Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industri ...
NetBurner
1: $79.00
39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $2.03
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
MAX6818EAP+
Supervisory Circuits Octal Switch Debouncer
Maxim Integrated
1: $8.14
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
1330-0
Test Plugs & Test Jacks DBL BAN PLG BLK
Pomona Electronics
1: $3.24
39-28-1083
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.30
39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.73
CN1J4KTTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07
39-28-1103
Headers & Wire Housings 10 CKT VERT HEADER
Molex
1: $1.46
39-28-1203
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $2.65
39-28-1183
Headers & Wire Housings 18 CKT VERT HEADER
Molex
1: $2.39
74HC14DB,112
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.63
260-0-RC
Thick Film Resistors - SMD 1/10WATT 0OHMS 5%
Xicon
5000: $0.00
5747150-2
D-Sub Standard Connectors RECP FRNT MTL SHL 9P sta ...
TE Connectivity / AMP
1: $5.18
74HC32PW,118
Logic Gates QUAD 2-INPUT OR GATE
NXP Semiconductors
1: $0.40
B3F-5050
Tactile Switches 12x12mm Lg Svc Life Ht 7.3mm
Omron Electronics
1: $0.55

107771939 177824758 190680469