|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-28-1123
Manufacturer Part #:

39-28-1123

Manufacturer:

Description:
Headers & Wire Housings 12 CKT VERT HEADER
Mouser Online Catalog Page 1,746, Mouser Online Catalog
PDF Page 1,746, PDF Catalog Page
39-28-1123 Datasheet 39-28-1123 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Power
Number of Positions: 12 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Through Hole
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5566
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 225
Voltage Rating: 600 V
Part # Aliases: 0039281123 5566-12A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2045

Headers & Wire Housings

31,229

Designed for Use With
39-01-2025

Headers & Wire Housings

32,735

Designed for Use With
39-01-2085

Headers & Wire Housings

17,880

39-01-2120 Headers & Wire Housings 15,180
39-01-2125 Headers & Wire Housings 4,459
Designed for Use With
39-01-2080

Headers & Wire Housings

303

39-01-3125 Headers & Wire Housings 3
50-36-1674 Headers & Wire Housings 4,691
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 175,249
39-28-1043 Headers & Wire Housings 14,370
39-28-1103 Headers & Wire Housings 2,542
39-01-2120 Headers & Wire Housings 15,180
39-28-1063 Headers & Wire Housings 4,825
39-28-1023 Headers & Wire Housings 14,570
39-01-2100 Headers & Wire Housings 11,591
39-28-1083 Headers & Wire Housings 2,085
39-28-1143 Headers & Wire Housings 651
39-28-1163 Headers & Wire Housings 745
Real Time Availability
Stock:
1,234 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.23
100:
$0.965
500:
$0.952
$0.867
$0.772
$0.761

To add to a project, please Log In.

133184374 147352464 190680469 177824758 107771939 188576514 125692371 172639243 143080215 167858023