Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-27-6023
Manufacturer Part #:

39-27-6023

Manufacturer:

Description:
Headers & Wire Housings 2.50MM V 2P HDR W/ KINK PC TAIL
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Headers
Type: Shrouded
Number of Positions: 2
Pitch: 2.5 mm
Number of Rows: 1
Mounting Style: -
Termination Style: Through Hole - Kinked Pin
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Polyester
Series: 5483
Factory Pack Quantity: 1000
Voltage Rating: 250 V
Part # Aliases: 0039276023 5483-02AX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings 2.50MM 2P VERT HDR FRCTN POS LOCK

Compare With Current Part

000000001