Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-03-6030
Manufacturer Part #:

39-03-6030

Manufacturer:

Description: Pin & Socket Connectors 3CKT PIN/SCKT HSG W/ PANEL MNT 2.36MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Series: 3191
Product Type: Plug Housings
Contact Gender: Pin (Male), Socket (Female)
Pitch: 6.71 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Housing Material: Nylon
Current Rating: 11 A
Packaging: Bag
Tradename: Standard .093 in
Part # Aliases: 0039036030 3191-03P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,532 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  100: $0.78
  500: $0.68
  1,000: $0.64
  2,000: $0.56
  5,000: $0.51
  10,000: $0.46
  25,000: $0.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-31-1036
Pin & Socket Connectors 3P HEADER PCB VERT
Molex
1: $1.18
19-09-1039
Pin & Socket Connectors 3 POSITION RECPT
Molex
1: $0.45
19-09-1036
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $1.18
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
19160-0002
Terminals CLOSED END SPLICE 10-16 AWG
Molex
1: $0.18
42410-8314
Ethernet & Telecom Connectors VERT 8/8 RJ-45 flang ...
Molex
1: $1.23
02-09-2116
Pin & Socket Connectors .093" TERM 18-22G M Reel o ...
Molex
7000: $0.03
6368150-1
Ethernet & Telecom Connectors MJ TE 8P CAT5 SHIELD ...
TE Connectivity / AMP
1: $3.04
5557969-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.49
5520260-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.48
5520259-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.00
DM64J72S205Q6
Rocker Switches & Paddle Switches ROCKER SWITCH ON ...
C&K Components
1: $6.00
CP-06 WE
Racks & Rack Cabinet Accessories PCB Ejector .062i ...
Bivar
1: $0.44
19-09-2048
Pin & Socket Connectors PLUG 94V-2
Molex
1: $0.96
5557969-2
Ethernet & Telecom Connectors 1X1 TE TH SHD STD C3 ...
TE Connectivity / AMP
1: $3.12
15-04-5164
Headers & Wire Housings INTERIM CLIP 16P dual row ...
Molex
1: $1.50
22-03-5035
Headers & Wire Housings 2.5 VERT HDR SPOX 3P shrou ...
Molex
1: $0.53
39-00-0302
Pin & Socket Connectors 093 MALE TERM
Molex
1: $0.07
01530003H
Fuse Holders ACS Mini Inline
Littelfuse
1: $0.96
180-015-202L001
D-Sub High Density Connectors 15P Female
NorComp
1: $2.74

000000001