|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-01-4053
Manufacturer Part #:

39-01-4053

Manufacturer:

Description:
Headers & Wire Housings MINI-FIT JR. PLUG 94
Mouser Online Catalog Page 1,745, Mouser Online Catalog
PDF Page 1,745, PDF Catalog Page
39-01-4053 Datasheet 39-01-4053 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Plug Housing
Number of Positions: 5 Position
Pitch: 4.2 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 5559
Tradename: Mini-Fit Jr.
Contact Material: -
Contact Type: Pin
Current Rating: 13 A
Housing Gender: Plug
Housing Material: Polyamide (PA)
Packaging: Bulk
Factory Pack Quantity: 3000
Voltage Rating: 600 V
Wire Gauge: 20-16
Part # Aliases: 0039014053 5559-05P2-210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
03-04-4052 Headers & Wire Housings 12,359
ImageMfr. Part #DescriptionStock 
39-01-2066 Headers & Wire Housings 5,901
39-01-4051 Headers & Wire Housings 5,318
39-01-2046 Headers & Wire Housings 15,828
39-01-2065 Headers & Wire Housings 12,392
39-01-4031 Headers & Wire Housings 7,885
39-00-0220 Headers & Wire Housings 6,285
39-01-2026 Headers & Wire Housings 6,720
39-01-4033 Headers & Wire Housings 8,684
39-01-2241 Headers & Wire Housings 4,502
39-01-2201 Headers & Wire Housings 2,276
Real Time Availability
Stock:
713 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.505
100:
$0.435
500:
$0.302
$0.261
$0.254
$0.239
$0.233

To add to a project, please Log In.

147352464 190680469 177824758 107771939 172181320 199490897 188576514 125692371 172639243 143080215 167858023