|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-01-3125
Manufacturer Part #:

39-01-3125

Manufacturer:

Description:
Headers & Wire Housings NEW MINI FIT REC. HS EW MINI FIT REC. HSG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 12 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 5557
Tradename: Mini-Fit Jr.
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Packaging: Bulk
Factory Pack Quantity: 2000
Voltage Rating: 600 V
Part # Aliases: 0039013125 5557-12R-BL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
39-01-2046

Headers & Wire Housings

15,838

Designed for Use With
39-00-0060

Headers & Wire Housings

31,646

Designed for Use With
39-01-2021

Headers & Wire Housings

17,199

Designed for Use With
39-01-2041

Headers & Wire Housings

12,091

39-30-1120 Headers & Wire Housings 2,035
Designed for Use With
39-01-2026

Headers & Wire Housings

6,720

39-28-9128 Headers & Wire Housings 1,656
39-29-9129 Headers & Wire Housings 1,023
39-30-6127 Headers & Wire Housings 3,256
87427-1202 Headers & Wire Housings 1,415
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,683
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
MPL3115A2 Board Mount Pressure Sensors 5,612
NC3MXX XLR Connectors 4,841
66103-3 Pin & Socket Connectors 17,149
794269-1 Pin & Socket Connectors 38,970
30490-1002 Headers & Wire Housings 8,000
39-01-2126 Headers & Wire Housings 1,384
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
100:
$0.822
500:
$0.813
$0.807
$0.759
$0.525
$0.447
$0.376

To add to a project, please Log In.

133184374 147352464 107771939 190680469 177824758 144812745 136291847 199490897 188576514 125692371 172639243 143080215 167858023