|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-01-2141
Manufacturer Part #:

39-01-2141

Manufacturer:

Description:
Headers & Wire Housings 14 CKT PLUG HOUSING
Mouser Online Catalog Page 1,745, Mouser Online Catalog
PDF Page 1,745, PDF Catalog Page
39-01-2141 Datasheet 39-01-2141 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Plug Housing
Number of Positions: 14 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: -
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 5559
Tradename: Mini-Fit Jr.
Contact Material: -
Contact Type: Pin
Current Rating: 13 A
Housing Gender: Plug
Housing Material: Polyamide (PA)
Packaging: Bulk
Factory Pack Quantity: 1500
Voltage Rating: 600 V
Part # Aliases: 0039012141 5559-14P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2140 Headers & Wire Housings 8,290
39-01-2145 Headers & Wire Housings 2,803
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 169,654
39-00-0041 Headers & Wire Housings 52,357
39-01-2140 Headers & Wire Housings 8,290
39-01-2100 Headers & Wire Housings 11,386
39-01-2041 Headers & Wire Housings 12,051
39-01-2120 Headers & Wire Housings 15,180
39-01-2080 Headers & Wire Housings 103
39-01-2061 Headers & Wire Housings 11,540
39-01-2121 Headers & Wire Housings 5,894
39-01-2081 Headers & Wire Housings 8,672
Real Time Availability
Stock:
767 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.628
100:
$0.443
500:
$0.422
$0.348
$0.317
$0.306
$0.299

To add to a project, please Log In.

147352464 190680469 177824758 107771939 187179662 199490897 188576514 125692371 143080215 167858023 172639243