|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-39-01-21-25
Manufacturer Part #:

39-01-2125

Manufacturer:

Description:
Headers & Wire Housings 12 CKT RCPT HOUSING
Mouser Online Catalog Page 1,745, Mouser Online Catalog
PDF Page 1,745, PDF Catalog Page
39-01-2125 Datasheet 39-01-2125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 12 Position
Pitch: 4.2 mm
Number of Rows: 2 Row
Mounting Style: Free Hanging
Termination Style: Crimp
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 5557
Tradename: Mini-Fit Jr.
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Housing Gender: Female
Housing Material: Nylon
Packaging: Bulk
Row Spacing: 4.2 mm
Factory Pack Quantity: 2000
Voltage Rating: 600 V
Part # Aliases: 0039012125 39-01-2125-PB 5557-12R-210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-30-1120 Headers & Wire Housings 2,035
39-28-9128 Headers & Wire Housings 1,656
39-29-9129 Headers & Wire Housings 1,023
39-30-6127 Headers & Wire Housings 3,246
87427-1202 Headers & Wire Housings 1,415
39-01-2121 Headers & Wire Housings 5,894
39-28-1123 Headers & Wire Housings 1,034
39-28-8120 Headers & Wire Housings 811
39-30-1122 Headers & Wire Housings 396
39-29-9122 Headers & Wire Housings 1,603
ImageMfr. Part #DescriptionStock 
39-00-0039 Headers & Wire Housings 295,648
39-01-2065 Headers & Wire Housings 12,377
39-01-2045 Headers & Wire Housings 31,203
39-01-2165 Headers & Wire Housings 3,734
90142-0008 Headers & Wire Housings 10,811
39-01-2105 Headers & Wire Housings 2,923
39-01-2085 Headers & Wire Housings 17,717
39-01-2126 Headers & Wire Housings 1,374
09-93-0300 Headers & Wire Housings 803
Real Time Availability
Stock:
4,459 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.77
10:
$0.58
100:
$0.507
500:
$0.436
$0.383
$0.36
$0.332

To add to a project, please Log In.

147352464 190680469 177824758 107771939 133184374 144812745 136291847 143080215 199490897 188576514 125692371 172639243 167858023