Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-39-00-0038
Manufacturer Part #:

39-00-0038

Manufacturer:

Description: Headers & Wire Housings SOCKET 18-24AWG REEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: 5556
Contact Gender: Socket (Female)
Pitch: 2.5 mm
Number of Positions / Contacts: 1
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Factory Pack Quantity: 4000
Tradename: Mini-Fit Jr.
Wire Gauge: 24-18
Part # Aliases: 0039000038 5556T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
176,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
  4,000: $0.027
  8,000: $0.022

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
67582-0000
I/O Connectors Housing of SATA powe ATA power rece ...
Molex
1: $1.16
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-01-2045
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.45
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $34.29
PMV65XP,215
MOSFET P-CH TRENCH 20V
NXP Semiconductors
1: $0.42
3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire
1: $34.29
6200.2200
AC Power Entry Modules SCREW 1-POLE .187 QC Socket ...
Schurter
1: $3.59
40-9709H
D-Sub Backshells HOOD PLASTIC 9 POS. STANDARD
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.40
C0603C102K5HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1 ...
Kemet
1: $0.11

107771939 177824758 190680469