Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38780-0103
Manufacturer Part #:

38780-0103

Manufacturer:

Description: Barrier Terminal Blocks .438 CLOSED BOTM 3P screw terminal style
Silverlight Page 1,780, Mouser Enhanced Catalog
PDF Page 1,780, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 38780
Type: Wire to Board
Pitch: 11.13 mm
Number of Positions / Contacts: 3
Wire Gauge Range: 24-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Contact Plating: Zinc Chromate
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Packaging: Bulk
Factory Pack Quantity: 25
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 78003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,139 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.29
  25: $2.18
  50: $1.74
  100: $1.52
  200: $1.44
  500: $1.41
  1,000: $1.35
  2,000: $1.24
  5,000: $1.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C330C334K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C330 0 ...
Kemet
1: $0.83
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
3222
Cable Mounting & Accessories .45" - .705" CABLE PG ...
Heyco
1: $1.71
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.46
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.48
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
38780-0108
Barrier Terminal Blocks .438 CLOSED BOTM 8P screw ...
Molex
1: $4.96
LM317KCS
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.80
STPS15L60CB-TR
Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt
STMicroelectronics
1: $0.68
LM317P
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $1.08
38780-0104
Barrier Terminal Blocks .438 CLOSED BOTM 4P screw ...
Molex
1: $2.91
MKS2PIN DC24
General Purpose Relays 24V DC DPDT W/ TEST BUTTON ...
Omron Industrial
1: $13.07
38780-0105
Barrier Terminal Blocks .438 CLOSED BOTM 5P screw ...
Molex
1: $3.42
38780-0102
Barrier Terminal Blocks .438 CLOSED BOTM 2P screw ...
Molex
1: $1.86
39100-1008
Barrier Terminal Blocks 10MM TWO SCREW 8 CKT TERMI ...
Molex
1: $2.82
38780-0106
Barrier Terminal Blocks .438 CLOSED BOTM 6P screw ...
Molex
1: $3.96
38002-0331
Terminal Block Tools & Accessories HOLE JUMPER 780 ...
Molex
1: $0.16
38002-0159
Terminal Block Tools & Accessories SOLDER TERM .37 ...
Molex
1: $0.15
V131DB40
Varistors 40kA 130V 10000pF
Littelfuse
1: $36.87

166428406