Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38770-0106
Manufacturer Part #:

38770-0106

Manufacturer:

Description:
Barrier Terminal Blocks .375 LOW PROFILE 6P screw terminal style
Mouser Online Catalog Page 1,875, Mouser Online Catalog
PDF Page 1,875, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Series: 38770
Type: Wire-to-Board
Pitch: 9.53 mm
Number of Positions: 6
Wire Gauge Range: 24-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Contact Plating: Tin
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Factory Pack Quantity: 300
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 77006
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,514 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.62
  25: $3.45
  50: $2.75
  100: $2.41
  200: $2.35
  500: $2.28
  1,000: $2.03

To add to a project, please Log In.

143080215 172222596 172639243 167858023 166428406