|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-38770-0104
Manufacturer Part #:

38770-0104

Manufacturer:

Description:
Barrier Terminal Blocks .375 LOW PROFILE 4P screw terminal style
Mouser Online Catalog Page 1,812, Mouser Online Catalog
PDF Page 1,812, PDF Catalog Page
38770-0104 Datasheet 38770-0104 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 4 Position
Pitch: 9.53 mm
Current Rating: 20 A
Voltage Rating: 300 V
Wire Gauge Range: 24-12
Type: Wire-to-Board
Mounting Style: Through Hole
Series: 38770
Packaging: Bulk
Color: Black
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Factory Pack Quantity: 512
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 77004
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
38770-0108 Barrier Terminal Blocks 1,033
38770-0106 Barrier Terminal Blocks 1,208
38770-0112 Barrier Terminal Blocks 736
38770-0105 Barrier Terminal Blocks 827
38002-0185 Terminal Block Tools & Accessories 8,212
38770-0103 Barrier Terminal Blocks 682
38002-1461 Terminal Block Tools & Accessories 3,604
38770-0110 Barrier Terminal Blocks 84
38770-0102 Barrier Terminal Blocks 531
38002-0204 Terminal Block Tools & Accessories 11,316
Real Time Availability
Stock:
793 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
25:
$2.57
50:
$2.19
100:
$1.94
200:
$1.84
500:
$1.73
$1.62

To add to a project, please Log In.

172222596 172639243 143080215 166428406 167858023