Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38760-0107
Manufacturer Part #:

38760-0107

Manufacturer:

Description: Barrier Terminal Blocks .375 PCB 7P screw terminal dual
Silverlight Page 1,780, Mouser Enhanced Catalog
PDF Page 1,780, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 38760
Type: Wire to Board
Pitch: 9.53 mm
Number of Positions / Contacts: 7
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Panel
Mounting Angle: Vertical
Contact Plating: Tin
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Height: 0.63 in
Housing Material: Thermoplastic
Length: 3.28 in
Factory Pack Quantity: 25
Width: 0.72 in
Part # Aliases: 76007
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.51
  25: $3.32
  50: $2.93
  100: $2.68
  200: $2.43
  500: $2.17
  1,000: $2.00
  2,000: $1.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
NMH1212SC
DC/DC Converters 2W DUAL OUT 12-12V Dual Output
Murata Power Solutions
1: $13.20
10PP422
Pushbutton Switches BLK BODY RND RED CAP
Mountain Switch
1: $3.01
NCP4625DSN12T1G
Low Dropout Regulators - LDO Wide Input Voltage Ra ...
ON Semiconductor
1: $0.67
NCP4620HSQ12T1G
Low Dropout Regulators - LDO Wide Input Voltage Ra ...
ON Semiconductor
1: $0.60
SFW4R-2STE1LF
FFC & FPC Connectors 4P SIDE SMT ZIF UPPER CONTACT
FCI
1: $0.74
SR10010F-0204-20F0B-C7-N
Rotary Switches 2 POLE 4 POS D SHAFT
Alpha (Taiwan)
1: $5.86
UCS2D221MNY9
Aluminum Electrolytic Capacitors - Leaded 200V 220 ...
Nichicon
1: $3.80
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
08055C474K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
AVX
1: $1.00
293-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.15
TLHG4900
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay Semiconductors
1: $0.21
TLDR5800
Standard LEDs - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.23
SR215E474MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.43
CU-795
Enclosures, Boxes, & Cases UTILIBOX "E"
Bud Industries
1: $7.10
72908
Test Leads Insulated BNC to Stackable/Retractabl
Pomona Electronics
1: $17.69
PN-1322-DG
Enclosures, Boxes, & Cases 4.53X2.56X2.17
Bud Industries
1: $8.50

000000001