Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38721-6703
Manufacturer Part #:

38721-6703

Manufacturer:

Description: Barrier Terminal Blocks .375 PCB 3P SINGLE Quick connect style
Mouser Online Catalog Page 1,875, Mouser Online Catalog
PDF Page 1,875, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Series: 38721
Type: Wire-to-Board
Pitch: 9.53 mm
Number of Positions: 3
Wire Gauge Range: 24-12
Current Rating: 25 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Contact Plating: Tin Lead
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Factory Pack Quantity: 300
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 72903
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.65
  25: $2.52
  50: $2.21
  100: $2.16
  200: $1.99
  500: $1.80
  1,000: $1.60
  2,000: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
1757022
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $2.46
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.64
PKMCS0909E4000-R1
Audio Indicators & Alerts Piezo Buzzer 9x9mm 4KHz ...
Murata Electronics
1: $1.90
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
T520D337M006ATE045
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $1.61
V80212SS05Q
Slide Switches DPDT PNL MT QC AG
C&K Components
1: $3.59
22-05-3031
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.51
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.20
39-28-8040
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.99
39-28-8020
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.77
38721-6702
Barrier Terminal Blocks .375 PCB 2P SINGLE Quick c ...
Molex
1: $2.27
UUD1A102MNL1GS
Aluminum Electrolytic Capacitors - SMD 10volts 100 ...
Nichicon
1: $0.99
4787.1000
AC Power Entry Modules Backplane Outlet Screw-On
Schurter
1: $2.27
MCP6241RT-E/OT
Operational Amplifiers - Op Amps Single 1.8V 500KH ...
Microchip Technology
1: $0.32
95501-6669
Modular Connectors / Ethernet Connectors RA SMT 6/ ...
Molex
1: $0.93
9118
Racks & Rack Cabinet Accessories HNDL ALUM BK A 2. ...
Keystone Electronics
1: $5.60
HL02506Z1R000JJ
Wirewound Resistors - Chassis Mount 25watts 1ohms ...
Vishay / Dale
1: $2.37
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $0.95

143080215 166428406 172639243 167858023 172222596