|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-38721-6702
Manufacturer Part #:

38721-6702

Manufacturer:

Description:
Barrier Terminal Blocks .375 PCB 2P SINGLE Quick connect style
Mouser Online Catalog Page 1,812, Mouser Online Catalog
PDF Page 1,812, PDF Catalog Page
38721-6702 Datasheet 38721-6702 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 2 Position
Pitch: 9.53 mm
Current Rating: 25 A
Voltage Rating: 300 V
Wire Gauge Range: 24-12
Type: Wire-to-Board
Mounting Style: Through Hole
Series: 38721
Packaging: Bulk
Color: Black
Contact Plating: Tin Lead
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Factory Pack Quantity: 330
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 72902
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-15 Circuit Breakers 5,243
EPM570T100C5N CPLD - Complex Programmable Logic Devices 441
3268 Test Plugs & Test Jacks 8,826
CLB300CTP LED Lenses 163,551
38721-6703 Barrier Terminal Blocks 1,391
22-23-2031 Headers & Wire Housings 78,214
STPS4045CW Schottky Diodes & Rectifiers 706
1402KV Enclosures, Boxes, & Cases 2
561-MP8710 Cable Mounting & Accessories 1,000
Real Time Availability
Stock:
1,172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.27
25:
$2.20
50:
$1.89
100:
$1.70
200:
$1.57
500:
$1.42
$1.38
$1.33
$1.29

To add to a project, please Log In.

166428406 172222596 172639243 143080215 167858023