Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38720-6306
Manufacturer Part #:

38720-6306

Manufacturer:

Description: Barrier Terminal Blocks .375 PCB 6P PC STYLE no mounting ends
Silverlight Page 1,780, Mouser Enhanced Catalog
PDF Page 1,780, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 38720
Type: Wire-to-Board
Pitch: 9.53 mm
Number of Positions / Contacts: 6
Wire Gauge Range: 22-14
Current Rating: 15 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Termination Style: Screw
Contact Plating: Tin
Color: Black
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 40 C to + 130 C
Packaging: Bulk
Factory Pack Quantity: 25
Tradename: Beau
Wire Gauge Max: 14
Wire Gauge Min: 22
Part # Aliases: 0387206306 72506-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
425 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  25: $3.15
  50: $2.89
  100: $2.59
  200: $2.28
  500: $2.11
  1,000: $1.96
  2,000: $1.88
  5,000: $1.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
38720-6304
Barrier Terminal Blocks .375 PCB 4P PC STYLE no mo ...
Molex
1: $2.42
UF4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.18
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.61
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
9-146281-0
Headers & Wire Housings 40 P HEADER GOLD
TE Connectivity / AMP
1: $3.67
MUR4100EG
Rectifiers 1000V 4A UltraFast
ON Semiconductor
1: $0.60
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
MCT61
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.69
LLS2E221MELZ
Aluminum Electrolytic Capacitors - Snap In 250volt ...
Nichicon
1: $2.53
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
G6AK-274P-ST-US-DC24
Low Signal Relays - PCB STD DPDT 24VDC Latching
Omron Electronics
1: $6.53
SDV2415
Solid State Relays - PCB Mount PCB DIP SSR, 240VAC ...
Crydom
1: $13.87
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.35
EEU-HD1E102
Aluminum Electrolytic Capacitors - Leaded 1,000uF ...
Panasonic Electronic Components
1: $0.74
38720-6303
Barrier Terminal Blocks PCB NO MNTG ENDS 3P
Molex
1: $2.55
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
F216X
Power Transformers 12V 0.35A XFMR
Triad Magnetics
1: $9.80
3362H-1-202LF
Trimmer Resistors - Through Hole 1/4"SQ 2KOHMS 10% ...
Bourns
1: $1.02
38720-6302
Barrier Terminal Blocks SR BTS PC 2P
Molex
1: $1.62

000000001