|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-38720-6202
Manufacturer Part #:

38720-6202

Manufacturer:

Description:
Barrier Terminal Blocks .375 PCB 2P PC terminal style
Mouser Online Catalog Page 1,812, Mouser Online Catalog
PDF Page 1,812, PDF Catalog Page
38720-6202 Datasheet 38720-6202 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 2 Position
Pitch: 9.53 mm
Current Rating: 15 A
Voltage Rating: 300 V
Wire Gauge Range: 22-14
Type: Wire-to-Board
Mounting Style: Through Hole
Series: 38720
Color: Black
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Operating Temperature Range: - 40 C to + 130 C
Factory Pack Quantity: 600
Termination Style: Screw
Tradename: Beau
Wire Gauge Max: 14
Wire Gauge Min: 22
Part # Aliases: 0387206202 72502
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1824213 Fixed Terminal Blocks 178
1824190 Fixed Terminal Blocks 178
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,071
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
USB2517I-JZX USB Interface IC 3,024
12065287 Automotive Connectors 49,504
EP3C25E144C8N FPGA - Field Programmable Gate Array 232
1N4004 Rectifiers 154,864
38720-6204 Barrier Terminal Blocks 507
271-4.7K-RC Metal Film Resistors - Through Hole 74,082
Real Time Availability
Stock:
1,123 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.13
25:
$1.93
50:
$1.77
100:
$1.57
200:
$1.38
500:
$1.26
$1.18
$1.07
$0.99

To add to a project, please Log In.

143080215 166428406 167858023 172222596 172639243