Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38720-3202
Manufacturer Part #:

38720-3202

Manufacturer:

Description: Barrier Terminal Blocks .375 PCB 2P SINGLE Solder turret style
Silverlight Page 1,780, Mouser Enhanced Catalog
PDF Page 1,780, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: Beau
Type: Wire to Board
Pitch: 9.53 mm
Number of Positions / Contacts: 2
Wire Gauge Range: 24-12
Current Rating: 25 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Contact Plating: Tin
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: 0 C to + 110 C
Packaging: Bulk
Factory Pack Quantity: 25
Tradename: Beau
Wire Gauge Max: 12
Wire Gauge Min: 24
Part # Aliases: 72202
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
959 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  25: $1.72
  50: $1.64
  100: $1.56
  200: $1.41
  500: $1.30
  1,000: $1.12
  2,000: $0.993

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
PS-45-12
Linear and Switching Power Supplies 44.4W 12V 3.7A
Mean Well
1: $21.53
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $3.55
2-66740-1
Standard Circular Contacts SKT CONTACT 16,14-12
TE Connectivity / AMP
1: $6.40
RMCV190513BK1
Racks & Rack Cabinets 5.25x17x13VENTED Rack Mount/ ...
Hammond Manufacturing
1: $125.72
RMP1913
Enclosures, Boxes, & Cases 17 x 13 Chassis Panel
Hammond Manufacturing
1: $28.90
38720-3208
Barrier Terminal Blocks .375 PCB 8P SINGLE Solder ...
Molex
1: $4.27
PIC16F88-E/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $4.68
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
03420028HXL
Fuse Holders 3AG
Littelfuse
1: $2.81
38720-3206
Barrier Terminal Blocks .375 PCB 6P SINGLE Solder ...
Molex
1: $3.88
38720-3203
Barrier Terminal Blocks .375 PCB 3P SINGLE Solder ...
Molex
1: $2.30
38720-3204
Barrier Terminal Blocks .375 PCB 4P SINGLE Solder ...
Molex
1: $2.47
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
RXJ102M1HBK-1632P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $2.30
T-F-782-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB/Heeger
1: $13.70
TF-787-PLAIN
Racks & Rack Cabinet Accessories BOX ALUM PLAIN
LMB/Heeger
1: $27.37

000000001