Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-38700-7507
Manufacturer Part #:

38700-7507

Manufacturer:

Description:
Barrier Terminal Blocks SR BTS PC 7 ASY C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Series: 38700
Type: Wire-to-Board
Pitch: 8.25 mm
Number of Positions: 7
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Termination Style: Solder
Contact Plating: Tin
Contact Material: Brass
Operating Temperature Range: - 40 C to + 130 C
Factory Pack Quantity: 480
Tradename: Beau
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 0387007507 70507-C-50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 65,703
38720-6202 Barrier Terminal Blocks 1,239
38760-0114 Barrier Terminal Blocks 463
38770-0106 Barrier Terminal Blocks 879
38770-0108 Barrier Terminal Blocks 2,427
TPS84250RKGR Voltage Regulators - Switching Regulators 661
L102011ML04Q Slide Switches 197
Real Time Availability
Stock:
641 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  50: $5.86
  100: $5.67
  250: $2.78
  500: $2.30

To add to a project, please Log In.

143080215 167858023 172222596 166428406 172639243