|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-38660-8804
Manufacturer Part #:

38660-8804

Manufacturer:

Description:
Barrier Terminal Blocks .500 PCB 4P SINGLE TRI-BARRIER 600V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Molex
Product: Barrier Terminal Blocks
Number of Positions: 4 Position
Pitch: 12.7 mm
Current Rating: 45 A
Voltage Rating: 600 V
Wire Gauge Range: 18-8
Type: Wire-to-Board
Mounting Style: Through Hole
Series: 38660
Packaging: Tray
Mounting Angle: Vertical
Factory Pack Quantity: 144
Termination Style: Screw
Tradename: Beau
Wire Gauge Max: 8
Wire Gauge Min: 18
Part # Aliases: 0386608804 66504-RC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92S7D12-12 General Purpose Relays 1,780
STP80PF55 MOSFET 1,827
38660-8802 Barrier Terminal Blocks 796
38660-8803 Barrier Terminal Blocks 125
UMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,119
SN74LS09D Logic Gates 687
ERA-6AED222V Thin Film Resistors - SMD 22,239
690367281076 Headers & Wire Housings 362
AC3MBH2-AU-B XLR Connectors 62
PIC18LF4685-I/ML 8-bit Microcontrollers - MCU 60
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.39
25:
$5.62
50:
$5.06
100:
$4.44
200:
$4.24
500:
$3.83

To add to a project, please Log In.

143080215 166428406 172639243 111295997 167858023 172222596