|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-38541-5404
Manufacturer Part #:

38541-5404

Manufacturer:

Description:
Jones Plugs & Sockets PLUG CABLE CLAMP 4P Series 5400
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Jones Plugs & Sockets
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plug Connectors
Number of Positions: 4 Position
Voltage Rating: 250 V
Current Rating: 15 A
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead
Series: 38541
Factory Pack Quantity: 144
Tradename: Beau
Part # Aliases: P-5404-CCT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205203-3 D-Sub Standard Connectors 12,257
RN112-0.4-02 Common Mode Filters / Chokes 1,374
981-009-130R121 D-Sub Backshells 781
16-02-0096 Headers & Wire Housings 43,752
50-57-9402 Headers & Wire Housings 50,311
B82793C475N265 Common Mode Filters / Chokes 1,065
CMB-033-11C3N-B-A Circuit Breakers 157
RMCV19038BK1 Racks & Rack Cabinets 5
Real Time Availability
Not Available
Pricing (USD)

141547671