Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-36633-0020
Manufacturer Part #:

36633-0020

Manufacturer:

Description:
Headers & Wire Housings 4.2MM WTB RA HDR A SSY HT O FLANGE 4P
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Headers
Type: Shrouded
Number of Positions: 4
Pitch: 4.2 mm
Number of Rows: 2
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Plating: Tin
Contact Material: Brass
Current Rating: 13 A
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 105 C
Series: 87427
Factory Pack Quantity: 1740
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Part # Aliases: 0366330020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings MINI-FITJR W-T-B HDR 4CKT

Compare With Current Part

000000001