|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-35507-0700
Manufacturer Part #:

35507-0700

Manufacturer:

Description:
Headers & Wire Housings 7 Ckt Housing Sherlock W-T-B
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
35507-0700 Datasheet 35507-0700 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 7 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: Crimp
Mounting Angle: Vertical
Contact Gender: Socket (Female)
Series: 35507
Tradename: Sherlock
Current Rating: 2 A
Housing Material: Polyester
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 125 V
Wire Gauge: 30-24
Part # Aliases: 0355070700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35363-0760 Headers & Wire Housings 1,528
35362-0750 Headers & Wire Housings 514
ImageMfr. Part #DescriptionStock 
50212-8100 Headers & Wire Housings 9,973
35507-0400 Headers & Wire Housings 23,439
35507-0600 Headers & Wire Housings 18,847
35362-0750 Headers & Wire Housings 514
35507-0200 Headers & Wire Housings 12,136
35507-0300 Headers & Wire Housings 4,933
35507-0800 Headers & Wire Housings 4,264
35362-0550 Headers & Wire Housings 4,394
35507-1000 Headers & Wire Housings 3,732
35507-0500 Headers & Wire Housings 3,056
Real Time Availability
Stock:
1,951 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
10:
$0.178
100:
$0.152
500:
$0.146
$0.12
$0.109
$0.103

To add to a project, please Log In.

172639243 143080215 167858023