|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-35362-1050
Manufacturer Part #:

35362-1050

Manufacturer:

Description:
Headers & Wire Housings 10 Ckt Vert. Hdr. Sherlock W-T-B
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
35362-1050 Datasheet 35362-1050 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Shrouded
Number of Positions: 10 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: Kinked Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 35362
Tradename: Sherlock
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 2 A
Housing Gender: -
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 500
Voltage Rating: 125 V
Part # Aliases: 0353621050
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35507-1000 Headers & Wire Housings 3,737
ImageMfr. Part #DescriptionStock 
50212-8100 Headers & Wire Housings 13,753
35507-0400 Headers & Wire Housings 23,469
35507-0600 Headers & Wire Housings 18,850
35362-0250 Headers & Wire Housings 8,098
35507-1000 Headers & Wire Housings 3,737
35362-0550 Headers & Wire Housings 4,428
35362-0450 Headers & Wire Housings 3,669
35362-0750 Headers & Wire Housings 514
35362-0850 Headers & Wire Housings 777
35362-0650 Headers & Wire Housings 1,123
Real Time Availability
Stock:
1,023 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.586
100:
$0.492
500:
$0.459
$0.408
$0.345
$0.337
$0.327
$0.317

To add to a project, please Log In.

143080215 167858023 172639243