Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-35150-0200
Manufacturer Part #:

35150-0200

Manufacturer:

Description:
Headers & Wire Housings 1.8 2ND LOCK REC HSG C HSG 2CKT 351500200
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Wire Housings
Type: Plug Housing
Number of Positions: 2
Pitch: 6.2 mm
Number of Rows: 1
Mounting Style: -
Termination Style: -
Contact Gender: -
Housing Gender: Male
Application: Power, Wire-to-Wire
Brand: Molex
Housing Material: Polyester
Packaging: Bulk
Series: 35150
Factory Pack Quantity: 500
Tradename: VersaBlade
Part # Aliases: 0351500200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
957 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  10: $0.276
  100: $0.237
  500: $0.21
  1,000: $0.19
  2,000: $0.173
  5,000: $0.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
35151-0210
Headers & Wire Housings 1.8MM RECPT 2P
Molex
1: $0.14
35151-0214
Headers & Wire Housings PLUG HSG
Molex
1: $0.29

172639243 167858023 143080215