|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-35072-9702
Manufacturer Part #:

35072-9702

Manufacturer:

Description:
Terminals 6.3MM P/LOCK TERMINA K TERMINAL 350729702
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Termination Style: Crimp
Gender: Female
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Brass
Series: 35072
Tradename: MP-Lock
Brand: Molex
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 3000
Voltage Rating: 300 V
Part # Aliases: 0350729702
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8237ARMZ-R7 Instrumentation Amplifiers 603
1777833 Pluggable Terminal Blocks 319
53324-0360 Headers & Wire Housings 7,504
DF36A-40S-0.4V(51) RF Connectors / Coaxial Connectors 3,964
94030-3891 Terminals 16,979
1P1G125QDCKRQ1 Buffers & Line Drivers 4,714
DF13-5S-1.25C Headers & Wire Housings 3,483
DF22-4S-7.92C(28) Power to the Board 3
BCM856BS,115 Bipolar Transistors - BJT 3,255
CD74HC368M Buffers & Line Drivers 1,368
Real Time Availability
Stock:
8,340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.42
10:
$0.417
100:
$0.413
500:
$0.411
$0.409
$0.407
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.394
$0.346
$0.272

To add to a project, please Log In.

143080215 167858023 172639243