|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-35021-1301
Manufacturer Part #:

35021-1301

Manufacturer:

Description:
Terminals 24-30AWG CRIMP TRM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Molex
Product: Specialized Terminals
Type: Pin Terminal
Wire Gauge: 30 AWG - 24 AWG
Termination Style: Crimp
Gender: Male
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Phosphor Bronze
Series: 35021
Contact Gender: Pin (Male)
Material: Phosphor Bronze
Packaging: Reel
Factory Pack Quantity: 90000
Part # Aliases: 0350211301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,562
MMA8653FCR1 Accelerometers 11,376
JMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,963
FSA2567UMX Analog Switch ICs 5,341
31428 Terminals 26,283
MCP1700T-1802E/TT LDO Voltage Regulators 4,933
MCP1700T-3002E/TT LDO Voltage Regulators 9,629
PIC10F220T-I/OT 8-bit Microcontrollers - MCU 2,843
SN74LVC1G3157DBVR Analog Switch ICs 15,442
NTMS5P02R2G MOSFET 23,588
Real Time Availability
Stock:
138,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
100:
$0.037
500:
$0.036
$0.035
$0.034
$0.033
$0.017
$0.016
Reel of 90000
To purchase full reel, order in multiples of 90000:
$0.016

To add to a project, please Log In.

172639243 143080215 167858023