Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-34792-0040
Manufacturer Part #:

34792-0040

Manufacturer:

Description:
Automotive Connectors 4P 1R MINI50 HEADER VERT UNSEALED BLACK
Mouser Online Catalog Page 1,712, Mouser Online Catalog
PDF Page 1,712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 4
Gender: Pin (Male)
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Contact Plating: Tin
Series: 34792
Brand: Molex
Color: Black
Contact Material: Brass
Current Rating: 3 A
Housing Material: Polyester Alloy
Mounting Angle: Vertical
Number of Rows: 1
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Pitch: 2 mm
Factory Pack Quantity: 2208
Tradename: Mini50
Type: Polarization Option A
Voltage Rating: 500 V
Part # Aliases: 0347920040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
560023-0421 Automotive Connectors 89,076
34791-0040 Automotive Connectors 899
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN Network Controller & Processor ICs 28,069
L3G4200D Gyroscopes 2,876
50212-8100 Headers & Wire Housings 120,241
51296-5494 FFC & FPC Connectors 6,908
ADS8422IBPFBT Analog to Digital Converters - ADC 161
IHLP1212BZER2R2M11 Fixed Inductors 24,330
34793-0040 Automotive Connectors 3,978
34791-0041 Automotive Connectors 617
Real Time Availability
Stock:
2,367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  10: $0.623
  100: $0.61
  500: $0.60
  1,000: $0.59
  2,000: $0.588

To add to a project, please Log In.

151723439 162137615 197347295 185821308 143080215 167858023 186413678 194194343 132632562 138329583 172639243