|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-34690-0201
Manufacturer Part #:

34690-0201

Manufacturer:

Description:
Automotive Connectors STAC64 VERT HDR 20 C 0 CKT GRY POL B TRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Headers
Number of Positions: 20 Position
Gender: Male
Mounting Style: Wire to Board
Contact Plating: Nickel
Series: 34690
Application: Wire to Board
Brand: Molex
Color: Gray
Contact Material: Brass
Current Rating: 10 A
Housing Material: Thermoplastic
Mounting Angle: Vertical
Mounting Method: Wire to Board
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 100 C
Packaging: Tray
Pitch: 2.54 mm
Factory Pack Quantity: 560
Tradename: Stac64
Type: Polarization Option B
Voltage Rating: 500 V
Part # Aliases: 0346900201
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31408-1200 Automotive Connectors 1,188
31408-1202 Automotive Connectors 735
31408-1201 Automotive Connectors 8
ImageMfr. Part #DescriptionStock 
B82789C0104N002 Common Mode Filters / Chokes 45,363
1591XXASFLBK Enclosures, Boxes, & Cases 801
34772-0140 Automotive Connectors 705
34729-0201 Automotive Connectors 1,041
GCM1885C1H471JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,180
TNY285PG AC/DC Converters 192
34690-0200 Automotive Connectors 755
34729-0200 Automotive Connectors 2,022
34690-0202 Automotive Connectors 679
Real Time Availability
Stock:
582 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.43
100:
$1.91
500:
$1.47
$1.35
$1.26

To add to a project, please Log In.

106781440 140240139 197347295 185821308 167858023 186413678 194194343 132632562 138329583 172639243 143080215