|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-34345-0001
Manufacturer Part #:

34345-0001

Manufacturer:

Description:
Automotive Connectors MX150 BLADE CAV PLG SEALED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Accessories
Number of Positions: 11 Position
Gender: Male
Termination Style: Solder Pin
Series: 34345
Color: Natural
Housing Material: Polyester
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Pitch: 2 mm
Factory Pack Quantity: 10000
Tradename: MX150
Type: Cavity Plug
Part # Aliases: 0343450001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
33472-0801 Automotive Connectors 1,211
33472-1206 Automotive Connectors 461
33482-0601 Automotive Connectors 6,721
33482-0801 Automotive Connectors 1,214
33472-0601 Automotive Connectors 1,634
33482-1201 Automotive Connectors 604
33012-2001 (Cut Strip) Automotive Connectors 3,900
33000-0001 (Cut Strip) Automotive Connectors 5,500
Real Time Availability
Stock:
60,257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.27
10:
$0.184
100:
$0.159
500:
$0.151
$0.126
$0.116
$0.109
$0.106
$0.103

To add to a project, please Log In.

162137615 111940278 106210956 197347295 143080215 185821308 132632562 138329583 172639243 194194343 167858023 186413678