|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-34062-0028
Manufacturer Part #:

34062-0028

Manufacturer:

Description:
Automotive Connectors FUEL INJ ASSY RCPT 2CKT CPA BLK OPTD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Gender: Female
Termination Style: Crimp
Series: 34062
Brand: Molex
Color: Black
Current Rating: 21 A
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: MX150
Type: Receptacle
Part # Aliases: 0340620028
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
34675-0001 Automotive Connectors 2,736
34675-0003 Automotive Connectors 2,051
34675-0002 Automotive Connectors 1,372
34675-0004 Automotive Connectors 431
ImageMfr. Part #DescriptionStock 
3-1437290-7 Automotive Connectors 4,073
281934-3 Automotive Connectors 60,538
12052641 Automotive Connectors 20,020
3-1447221-4 (Mouser Reel) Automotive Connectors 23,000
1-967616-1 Automotive Connectors 1,644
15324973 Automotive Connectors 93,790
33471-0306 Automotive Connectors 1,758
1924292-5 Automotive Connectors 504
15324974 Automotive Connectors 78,774
34083-2001 (Cut Strip) Automotive Connectors 2,900
Real Time Availability
Stock:
2,447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
10:
$1.28
100:
$1.06
500:
$0.962
$0.726

To add to a project, please Log In.

197347295 119317326 167858023 194194343 132632562 138329583 172639243 143080215 1864136785-0813-38false